Osram IP20 1 Output LED Driver, 15V, 29 V, 110 W, 1.05 A, 350mA AstroDIM / DALI-2
- RS Stock No.:
- 327-674
- Distrelec Article No.:
- 303-93-953
- Mfr. Part No.:
- IT-DALI-110/220-240/1A0-E
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€65.76
(exc. VAT)
€80.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €65.76 |
| 10 + | €59.18 |
*price indicative
- RS Stock No.:
- 327-674
- Distrelec Article No.:
- 303-93-953
- Mfr. Part No.:
- IT-DALI-110/220-240/1A0-E
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 29V | |
| Product Type | LED Driver | |
| Maximum Output Power | 110W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | AstroDIM / DALI-2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 350A | |
| LED Voltage | 157V, 75V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CCC / CE / EAC / RCM / DALI-2 / UKCA / VDE-EMC / VDE / ENEC | |
| Number of Outputs | 1 | |
| Power Dissipation | 9.0W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 29V | ||
Product Type LED Driver | ||
Maximum Output Power 110W | ||
Input Voltage 198V, 264V | ||
Dimming Operation AstroDIM / DALI-2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 350A | ||
LED Voltage 157V, 75V | ||
Operating Modes Constant Current | ||
Standards/Approvals CCC / CE / EAC / RCM / DALI-2 / UKCA / VDE-EMC / VDE / ENEC | ||
Number of Outputs 1 | ||
Power Dissipation 9.0W | ||
- COO (Country of Origin):
- CN
The Osram advanced DALI LED driver combines innovative technology with robust functionality to provide seamless lighting control for various applications. Designed for versatility, this driver supports a wide output current range and ensures consistent performance even under challenging conditions. With its high efficiency and multiple certification standards, it guarantees reliability and energy efficiency, making it the ideal choice for both indoor and outdoor lighting setups. Whether for street lighting or industrial uses, this product stands out with exceptional surge protection and programmability, promising a long lifespan and reduced maintenance. Its compact design and regulatory compliance further enhance its suitability for modern lighting systems.
Supports flexible output characteristics for versatile lighting applications
High surge protection ensures enhanced durability against electrical transients
Fully programmable through advanced software systems
Designed to operate in extreme temperatures, ensuring reliability in harsh environments
Features a long-lasting design with a lifetime of up to 100,000 hours
Enables dimming functionality, providing energy saving options
Lightweight and compact for easy installation in varied settings
Built-in protection features safeguard against overheating and overload
Related links
- Osram IP20 1 Output LED Driver 285 V 1050mA, 350 mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 214 V 1050mA, 350 mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 29 V 1050mA, 350 mA Dimmable
- Osram IP20 1 Output LED Driver 55 V 1050mA, 350 mA AstroDIM / DALI-2 IT DALI 75/220-240/1A0 E
- Osram IP20 1 Output LED Driver 75 V 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 1 Output LED Driver 57 V 1050mA, 350 mA AstroDIM / DALI-2 IT DALI 40/220-240/1A0 E
- Osram IP20 1 Output LED Driver 260 V 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 35 V 1050mA, 70 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
