Osram IP20 1 Output LED Driver, 110V, 214 V, 150 W, 1.05 A, 350mA AstroDIM / DALI-2
- RS Stock No.:
- 327-675
- Mfr. Part No.:
- IT-DALI-150/220-240/1A0-E
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.86
(exc. VAT)
€94.54
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €76.86 |
| 10 + | €69.16 |
*price indicative
- RS Stock No.:
- 327-675
- Mfr. Part No.:
- IT-DALI-150/220-240/1A0-E
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 110V, 214V | |
| Maximum Output Power | 150W | |
| Input Voltage | 198V, 264V | |
| Dimming Operation | AstroDIM / DALI-2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 350A | |
| LED Voltage | 110V, 214V | |
| Standards/Approvals | CCC / CE / RCM / EAC / UKCA / DALI-2 / VDE / VDE-EMC / ENEC | |
| Number of Outputs | 1 | |
| Power Dissipation | 12.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 110V, 214V | ||
Maximum Output Power 150W | ||
Input Voltage 198V, 264V | ||
Dimming Operation AstroDIM / DALI-2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 350A | ||
LED Voltage 110V, 214V | ||
Standards/Approvals CCC / CE / RCM / EAC / UKCA / DALI-2 / VDE / VDE-EMC / ENEC | ||
Number of Outputs 1 | ||
Power Dissipation 12.5W | ||
- COO (Country of Origin):
- CN
The Osram advanced LED driver is engineered for optimal efficiency and versatility in lighting solutions. Embracing cutting-edge technology, it features seamless DALI dimming capabilities that allow for fine-tuned illumination control. Designed for a diverse range of applications from urban streets to industrial facilities this driver not only enhances energy savings but also supports sustainable practices through its long-lasting performance. Its robust surge protection and wide operating temperature range make it a reliable choice for both indoor and outdoor settings. Experience the blend of innovation and reliability that offers up to 100,000 hours of service life while ensuring quality illumination tailored to your needs.
Versatile design accommodates various wattages for diverse lighting applications
High surge protection up to 10 kV enhances durability in challenging environments
Fully programmable via T4T software for tailored lighting solutions
Maintains high efficiency, contributing to reduced energy consumption
Temperature range adaptability ensures reliability across various climates
DALI-2 certified, supporting advanced lighting control systems
Compact dimensions allow for easy integration into existing lighting fixtures
Comprehensive protection features including short-circuit and overheating safeguards
Related links
- Osram IP20 1 Output LED Driver 285 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 29 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 55 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 75/220-240/1A0 E
- Osram IP20 1 Output LED Driver 75 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Inventronics IP20 1 Output LED Driver 57 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 40/220-240/1A0 E
- Osram IP20 1 Output LED Driver 35 V 1.05 A, 70mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 29 V 1.05 A, 350mA Dimmable
- Osram IP20 1 Output LED Driver 260 V 1.05 A, 200mA AstroDIM / DALI/DEXAL/D4i / StepDIM
