Osram IP20 1 Output LED Driver, 220V, 80 V, 110 W, 150mA, 700 mA AstroDIM
- RS Stock No.:
- 327-694
- Mfr. Part No.:
- OT-110/170-240/0A7-4DIM-NFC-G3-CE
- Manufacturer:
- Osram
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€64.45
(exc. VAT)
€79.27
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €64.45 | - |
| 10 + | €58.01 | 9% |
*price indicative
- RS Stock No.:
- 327-694
- Mfr. Part No.:
- OT-110/170-240/0A7-4DIM-NFC-G3-CE
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 220V, 80V | |
| Maximum Output Power | 110W | |
| Input Voltage | 170V, 264V | |
| Dimming Operation | AstroDIM | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 150mA, 700mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 220V, 80V | |
| Standards/Approvals | VDE Standards, RCM, ENEC, CE, CCC | |
| Number of Outputs | 1 | |
| Power Dissipation | 8.3W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 220V, 80V | ||
Maximum Output Power 110W | ||
Input Voltage 170V, 264V | ||
Dimming Operation AstroDIM | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 150mA, 700mA | ||
Operating Modes Constant Current | ||
LED Voltage 220V, 80V | ||
Standards/Approvals VDE Standards, RCM, ENEC, CE, CCC | ||
Number of Outputs 1 | ||
Power Dissipation 8.3W | ||
The Osram state-of-the-art constant current LED driver designed for optimal performance in various lighting applications. With advanced NFC technology for effortless wireless programming, this product streamlines luminaire configurations, ensuring a hassle-free setup process. Boasting high efficiency and robust surge protection, it is crafted to effectively operate in challenging environments, making it ideal for both indoor and outdoor fixtures. The device seamlessly accommodates flexible current settings and autonomous dimming capabilities, catering to modern energy-saving needs. The clever design integrates customizable thermal management features, enhancing both reliability and lifespan. Whether you are outfitting urban streets or industrial spaces, this driver offers excellent operational stability in a variety of settings, embodying a perfect blend of innovation and functionality.
Easy wireless programming enhances user efficiency
High surge protection safeguards against unexpected power surges
Flexible current setting offers tailored solutions for diverse lighting needs
Autonomous dimming fosters energy conservation during twilight phases
Wide operating temperature range ensures versatility in installation
Custom thermal management prolongs device lifespan
Double isolation provides additional safety for both the LED output and mains input
Programmable features allow for enhanced flexibility and customization
Related links
- Osram IP20 1 Output LED Driver 77 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 55 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 Driver, 110 W
- Inventronics IP20 1 Output LED Driver 90 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 56 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 1 Output LED Driver 38 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 Driver, 75 W
- Inventronics IP20 Driver, 40 W
