Inventronics IP20 Driver, 110 W
- RS Stock No.:
- 763-466
- Mfr. Part No.:
- OT-110/170-240/0A7-1DIM-NFC-G3-CE
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€58.40
(exc. VAT)
€71.83
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €58.40 |
| 10 - 24 | €55.49 |
| 25 + | €52.56 |
*price indicative
- RS Stock No.:
- 763-466
- Mfr. Part No.:
- OT-110/170-240/0A7-1DIM-NFC-G3-CE
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 110W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Standards/Approvals | CCC | |
| Series | OT | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 110W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Standards/Approvals CCC | ||
Series OT | ||
- COO (Country of Origin):
- CN
The Inventronics LED Driver designed for efficient outdoor lighting applications, delivering reliable performance in a Compact format for various lighting needs.
Supports easy wireless luminaire programming through NFC technology
Autonomous dimming capabilities with five independent levels for energy savings
High surge protection rating of up to 10 kV safeguards against electrical disturbances
Low standby power consumption of less than 0.35 W enhances energy efficiency
Related links
- Inventronics IP20 Driver, 40 W
- Inventronics IP20 Driver, 75 W
- Inventronics IP20 Driver, 165 W
- Inventronics IP20 1 Output LED Driver 55 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 1 Output LED Driver 80 V 150mA, 700 mA AstroDIM
- Inventronics IP20 Driver, 24 W DALI2
- Inventronics IP20 1 Output LED Driver 51 V, 40.8 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 90 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
