MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 240 W, 10A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-892
- Distrelec Article No.:
- 301-34-693
- Mfr. Part No.:
- ELG-240-24B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 424-892
- Distrelec Article No.:
- 301-34-693
- Mfr. Part No.:
- ELG-240-24B-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 24V | |
| Driver Current | 10A | |
| Series | ELG | |
| Standards/Approvals | KC KN15, GB17625.1, BS EN/ EN61000-3-3, CSA C22.2 No. 250.13-12, KC61347-1, GB19510.1, BIS IS15885, BS EN/EN61000-3-2 Class C, GB/T 17743, KN61547, IEC/BS EN/ES/NZS 61347-2-13, GB19510.14, KC61347-2-13, IP65 or IP67, EAC TP TC 004, UL8750, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-1, BS EN/EN55015, BS EN/EN62384 | |
| Number of Outputs | 1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 24V | ||
Driver Current 10A | ||
Series ELG | ||
Standards/Approvals KC KN15, GB17625.1, BS EN/ EN61000-3-3, CSA C22.2 No. 250.13-12, KC61347-1, GB19510.1, BIS IS15885, BS EN/EN61000-3-2 Class C, GB/T 17743, KN61547, IEC/BS EN/ES/NZS 61347-2-13, GB19510.14, KC61347-2-13, IP65 or IP67, EAC TP TC 004, UL8750, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-1, BS EN/EN55015, BS EN/EN62384 | ||
Number of Outputs 1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 24V 10A 10 in, 10V PWM
- MEAN WELL IP65 24V 10A DALI
- MEAN WELL IP65 120V 2.1A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 360V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 54V 4.45A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 360V 700mA 3 in 1 Dimming LED Driver
