MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 240 W, 10A, 2.23 A Resistance, 10 in, 10V PWM
- RS Stock No.:
- 149-658
- Mfr. Part No.:
- ELG-240-24B
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 12 units)*
€722.99
(exc. VAT)
€889.28
(inc. VAT)
- 1 unit(s) shipping from 21 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €722.99 | €60.249 |
*price indicative
- RS Stock No.:
- 149-658
- Mfr. Part No.:
- ELG-240-24B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Mount Type | Screw | |
| Dimming Operation | Resistance, 10 in, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 10A, 2.23A | |
| LED Voltage | 12V, 24V | |
| Number of Outputs | 1 | |
| Series | ELG-240 | |
| Standards/Approvals | KC KN15, GB17743, 3, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB19510.14, 6, UL8750, BS EN/EN61547, 5, CSA C22.2 No. 250.13-12, KN61547, GB17625.1, BS EN/EN61000-3-2, 4, 8, EAC TP TC 020, BISIS15885, BS EN/EN62384, GB19510.1, BS EN/EN61000-3-3, 11, DALI (IEC62386-101, 102, 207 by request), BS EN/EN55015, BS EN/EN61000-4-2, IEC/BS EN/ES/NZS 61347-1 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Mount Type Screw | ||
Dimming Operation Resistance, 10 in, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 10A, 2.23A | ||
LED Voltage 12V, 24V | ||
Number of Outputs 1 | ||
Series ELG-240 | ||
Standards/Approvals KC KN15, GB17743, 3, IEC/BS EN/ES/NZS 61347-2-13, EAC TP TC 004, GB19510.14, 6, UL8750, BS EN/EN61547, 5, CSA C22.2 No. 250.13-12, KN61547, GB17625.1, BS EN/EN61000-3-2, 4, 8, EAC TP TC 020, BISIS15885, BS EN/EN62384, GB19510.1, BS EN/EN61000-3-3, 11, DALI (IEC62386-101, 102, 207 by request), BS EN/EN55015, BS EN/EN61000-4-2, IEC/BS EN/ES/NZS 61347-1 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 24V 10A 10 in, 10V PWM
- MEAN WELL IP67 24V 10A 3 in 1, 10V PWM
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A DALI
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP67 24V 10A DALI
- MEAN WELL IP65 120V 3 in 1, 10V PWM
