MEAN WELL IP65, IP67 1 Output LED Driver, 120V, 240 W, 2.1A 3 in 1 Dimming LED Driver
- RS Stock No.:
- 424-909
- Distrelec Article No.:
- 303-07-877
- Mfr. Part No.:
- ELG-240-C2100A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.79
(exc. VAT)
€57.55
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €46.79 |
*price indicative
- RS Stock No.:
- 424-909
- Distrelec Article No.:
- 303-07-877
- Mfr. Part No.:
- ELG-240-C2100A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 120V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 142V dc, 431V dc | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 3 in 1 Dimming | |
| Input Voltage Type | DC | |
| IP Rating | IP65, IP67 | |
| Driver Current | 2.1A | |
| LED Voltage | 115V, 57V | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | ELG | |
| Standards/Approvals | BS EN/EN55015, KN61547, CSA C22.2 No. 250.13-12, KC KN15, BS EN/EN62384, BIS IS15885, KC61347-2-13, IP65 or IP67, KC61347-1, IEC/BS EN/ES/NZS 61347-1, BS EN/ EN61000-3-3, GB19510.1, GB/T 17743, GB17625.1, GB19510.14, EAC TP TC 020, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN61000-3-2 Class C, UL8750 | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 120V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 142V dc, 431V dc | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 3 in 1 Dimming | ||
Input Voltage Type DC | ||
IP Rating IP65, IP67 | ||
Driver Current 2.1A | ||
LED Voltage 115V, 57V | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series ELG | ||
Standards/Approvals BS EN/EN55015, KN61547, CSA C22.2 No. 250.13-12, KC KN15, BS EN/EN62384, BIS IS15885, KC61347-2-13, IP65 or IP67, KC61347-1, IEC/BS EN/ES/NZS 61347-1, BS EN/ EN61000-3-3, GB19510.1, GB/T 17743, GB17625.1, GB19510.14, EAC TP TC 020, EAC TP TC 004, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN61000-3-2 Class C, UL8750 | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 1 Output LED Driver 240 W, 2.1A 3 in 1
- MEAN WELL IP67 120V Resistance, 3 in 1
- MEAN WELL IP65 36V 2.1A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 120V 3 in 1, 10V PWM
- MEAN WELL IP67 360V 700mA 3 in 1 Dimming LED Driver
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 54V 4.45A 3 in 1 Dimming LED Driver
