MEAN WELL IP67, IP65 LED Driver, 120V, 240 W 10V PWM, Resistance, 3 in 1
- RS Stock No.:
- 611-336
- Mfr. Part No.:
- ELG-240-C2100B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€48.78
(exc. VAT)
€60.00
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 February 2027
- Plus 6 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.78 |
*price indicative
- RS Stock No.:
- 611-336
- Mfr. Part No.:
- ELG-240-C2100B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 120V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 10V PWM, Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 120V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | KC61347-2-13, BISIS15885 (for 700A/1050A only), GB19510.1, GB19510.14, KC61347-1, BS EN/EN62384, IP65 or IP67, BS EN/ES/NZS 61347-2-13 independent, UL8750(type”HL”), CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-1 | |
| Series | ELG-240-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 120V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 10V PWM, Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 120V | ||
Operating Modes Constant Current | ||
Standards/Approvals KC61347-2-13, BISIS15885 (for 700A/1050A only), GB19510.1, GB19510.14, KC61347-1, BS EN/EN62384, IP65 or IP67, BS EN/ES/NZS 61347-2-13 independent, UL8750(type”HL”), CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-1 | ||
Series ELG-240-C | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W LED AC/DC driver featuring the constant current mode and high voltage output. It operates from 100 to 305VAC and offers models with different rated current ranging between 700mA and 2100mA. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for-40°C to +85°C case temperature under free air convection.
Constant Current mode output
Metal housing design with functional Ground
Built-in active PFC function
Related links
- MEAN WELL IP65 120V 3 in 1, 10V PWM
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP67 1 Output LED Driver 240 W, 2.1A 3 in 1
- MEAN WELL IP67 LED Driver 343 V 3 in 1
- MEAN WELL IP67 36V 3 in 1, Resistance
- MEAN WELL IP65 239V 10V PWM, 3 in 1
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP67 36V Resistance, 3 in 1
