RND LED Driver, 24V Output, 360W Output, 15A Output, Constant Voltage Dimmable
- RS Stock No.:
- 492-001
- Mfr. Part No.:
- RND 500-00042
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-001
- Mfr. Part No.:
- RND 500-00042
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Output Voltage | 24V | |
| Maximum Output Power | 360W | |
| Output Current | 15A | |
| Dimmable | Yes | |
| Input Voltage | 200 → 240 V | |
| Operation | Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Output Voltage 24V | ||
Maximum Output Power 360W | ||
Output Current 15A | ||
Dimmable Yes | ||
Input Voltage 200 → 240 V | ||
Operation Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The RND Triac Dimmable LED Driver is engineered for versatility and efficiency, making it an ideal solution for both LED lighting and moving signs. With advanced technology, this driver ensures consistent voltage output and enables seamless dimming functionality, catering to a variety of applications. It is designed to operate within a broad input voltage range of 200-240VAC, boasting a built-in active PFC function that optimises performance. The exceptional efficiency levels and comprehensive protective features enhance reliability while assuring peace of mind in any installation. This driver performs superbly in environments ranging from -40°C to +60°C, making it a robust solution for diverse conditions.
Compact dimensions facilitate easy installation in tight spaces
Streamlined PCB layout optimises space and enhances performance
Tailored for both indoor and outdoor applications with IP66 rating
High-quality aluminium housing supports efficient heat dissipation
Streamlined PCB layout optimises space and enhances performance
Tailored for both indoor and outdoor applications with IP66 rating
High-quality aluminium housing supports efficient heat dissipation
Related links
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage Dimmable
- RND LED Driver 30W Output Constant Voltage Dimmable
- RND LED Driver 300W Output Constant Voltage Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
- RND LED Driver 100W Output Constant Voltage
- RND LED Driver 45W Output Constant Voltage
- RND LED Driver 100W Output Constant Voltage