MEAN WELL IP67 LED Driver, 24V, 480 dBm Io
- RS Stock No.:
- 523-172
- Distrelec Article No.:
- 301-34-826
- Mfr. Part No.:
- HLG-480H-24
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€123.49
(exc. VAT)
€151.89
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 21 December 2026
- Plus 6 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | €123.49 |
*price indicative
- RS Stock No.:
- 523-172
- Distrelec Article No.:
- 301-34-826
- Mfr. Part No.:
- HLG-480H-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 20.4V, 25.2V | |
| Standards/Approvals | EAC TP TC 020, ENEC BS EN/EN61347-1, BS EN/EN61547, 6, BS EN/EN61000-3-2 Class C (@load≥50%), 5, Compliance to BS EN/EN55015, BS EN/EN61347-2-13 independent, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3:GB/T 17743, 4, KC KN15, IP65 or IP67 EAC TP TC 004, J61347-2-13(H29) (except for Dx Type)Approved, UL8750(Type”HL”), EAC TP TC 020:KC KN15, KN61547 (except for AB, Dx Type), J61347-1(H29), GB19510.14, CSA C22.2 No. 250.13-12, 3, GB19510.1, 11, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 8, BS EN/EN62384, KC61347-2-13(except for AB, Dx Type), J55015(H29) (for Blank/A-Type), GB17625.1 | |
| Series | HLG-480H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 480dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 20.4V, 25.2V | ||
Standards/Approvals EAC TP TC 020, ENEC BS EN/EN61347-1, BS EN/EN61547, 6, BS EN/EN61000-3-2 Class C (@load≥50%), 5, Compliance to BS EN/EN55015, BS EN/EN61347-2-13 independent, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3:GB/T 17743, 4, KC KN15, IP65 or IP67 EAC TP TC 004, J61347-2-13(H29) (except for Dx Type)Approved, UL8750(Type”HL”), EAC TP TC 020:KC KN15, KN61547 (except for AB, Dx Type), J61347-1(H29), GB19510.14, CSA C22.2 No. 250.13-12, 3, GB19510.1, 11, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 8, BS EN/EN62384, KC61347-2-13(except for AB, Dx Type), J55015(H29) (for Blank/A-Type), GB17625.1 | ||
Series HLG-480H | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP67 LED Driver 151.2 dBm Io
- MEAN WELL IP67 LED Driver 120 dBm Io
- MEAN WELL IP67 LED Driver 600 dBm Io
- MEAN WELL IP67 LED Driver 60 dBm Io
- MEAN WELL IP67 24V 20A Io and Vo
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP67 420V 1.4kA Io
