MEAN WELL IP67 LED Driver, 24V, 120 dBm Io
- RS Stock No.:
- 534-726
- Distrelec Article No.:
- 303-72-382
- Mfr. Part No.:
- HLG-120H-24
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€57.55
(exc. VAT)
€70.79
(inc. VAT)
- 1 unit(s) shipping from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | €57.55 |
*price indicative
- RS Stock No.:
- 534-726
- Distrelec Article No.:
- 303-72-382
- Mfr. Part No.:
- HLG-120H-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 22V, 27V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Series | HLG-120H | |
| Standards/Approvals | GB19510.14, 4, GB17625.1, J61347-1, GB/T 17743, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KC61347-1, GB19510.1, J61347-2-13(except for D-Type), BS EN/EN61547, CSA C22.2 No. 250.0-08, IP65 or IP67, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, EAC TP TC 020, EAC TP TC 004 Approved, Compliance to BS EN/EN55015, 3, BS EN/EN55024, BS EN/EN 61347-2-13, 11, KC61347-2-13(except for D-Type), 6, UL8750(Type”HL”), KSC 9815(except for D-Type), KSC 9547(except for D-Type), 5, BS EN/EN 61347-1, BS EN/EN55032 Class B, AS/NZS 61347-1(except for AB-Type), 8, AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN61000-3-2 Class C (@ load≧60%) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 120dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 22V, 27V | ||
Operating Modes Constant Voltage, Constant Current | ||
Series HLG-120H | ||
Standards/Approvals GB19510.14, 4, GB17625.1, J61347-1, GB/T 17743, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KC61347-1, GB19510.1, J61347-2-13(except for D-Type), BS EN/EN61547, CSA C22.2 No. 250.0-08, IP65 or IP67, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, EAC TP TC 020, EAC TP TC 004 Approved, Compliance to BS EN/EN55015, 3, BS EN/EN55024, BS EN/EN 61347-2-13, 11, KC61347-2-13(except for D-Type), 6, UL8750(Type”HL”), KSC 9815(except for D-Type), KSC 9547(except for D-Type), 5, BS EN/EN 61347-1, BS EN/EN55032 Class B, AS/NZS 61347-1(except for AB-Type), 8, AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN61000-3-2 Class C (@ load≧60%) | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 215 V, 150.5 dBm Io
- MEAN WELL IP65 LED Driver 430 V, 150.5 dBm Io
- MEAN WELL IP65 LED Driver 300 V, 150 dBm Io
- MEAN WELL IP65 LED Driver 120 dBm Io and Vo
- MEAN WELL IP67 LED Driver 151.2 dBm Io
- MEAN WELL IP67 LED Driver 480 dBm Io
- MEAN WELL IP67 LED Driver 600 dBm Io
- MEAN WELL IP67 LED Driver 60 dBm Io
