MEAN WELL IP65 LED Driver, 54V, 200.88 W Io and Vo

Image representative of range

Subtotal (1 unit)*

€43.20

(exc. VAT)

€53.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.20

*price indicative

RS Stock No.:
523-245
Distrelec Article No.:
303-86-363
Mfr. Part No.:
ELG-200-54A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

54V

Maximum Output Power

200.88W

Input Voltage

142V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

Operating Modes

Constant Voltage, Constant Current

LED Voltage

50V, 57V

Standards/Approvals

KC61347-1, IP65 or IP67, UL8750(type”HL”), KC61347-2-13 approved, CSA C22.2 No. 250.13-12, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), GB19510.14, GB19510.1, IEC/BS EN/ES/NZS 61347-2-13 independent, IEC/BS EN/ES/NZS 61347-1, EAC TP TC 004, BS EN/EN62384

Series

ELG-200

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy