MEAN WELL IP65 LED Driver, 24V, 201.6 W Io and Vo
- RS Stock No.:
- 534-721
- Distrelec Article No.:
- 303-72-345
- Mfr. Part No.:
- ELG-200-24A-3Y
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€43.20
(exc. VAT)
€53.14
(inc. VAT)
- Plus 14 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €43.20 |
*price indicative
- RS Stock No.:
- 534-721
- Distrelec Article No.:
- 303-72-345
- Mfr. Part No.:
- ELG-200-24A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 201.6W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 22.4V, 25.6V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | ELG-200 | |
| Standards/Approvals | UL8750(type”HL”), GB19510.14, IP65 or IP67, IEC/BS EN/ES/NZS 61347-1, KC61347-1, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), KC61347-2-13 approved | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 201.6W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 22.4V, 25.6V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series ELG-200 | ||
Standards/Approvals UL8750(type”HL”), GB19510.14, IP65 or IP67, IEC/BS EN/ES/NZS 61347-1, KC61347-1, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, IEC/BS EN/ES/NZS 61347-2-13 independent, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), KC61347-2-13 approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 192 W Io and Vo
- MEAN WELL IP67 LED Driver 200.88 W Io and Vo
- MEAN WELL IP65 LED Driver 300 W, 10.63A Io and Vo
- MEAN WELL IP65 LED Driver 200.88 W Io and Vo
- MEAN WELL IP67 LED Driver 239.82 W Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 264 W, 18.7A Io and Vo
- MEAN WELL IP65 48V 5A Io and Vo
