MEAN WELL IP65 LED Driver, 30V dc, 150 dBm Io and Vo
- RS Stock No.:
- 523-268
- Distrelec Article No.:
- 303-86-391
- Mfr. Part No.:
- HLG-150H-30A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 523-268
- Distrelec Article No.:
- 303-86-391
- Mfr. Part No.:
- HLG-150H-30A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 150dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 27V, 33V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | KC61347-2-13(except for D-Type), GB17625.1, 5, BS EN/EN55032 Class B, BS EN/EN61547, 8, 4, BS EN/EN 61347-1, 11, CSA C22.2 No. 250.0-08, AS/NZS 61347-1(except for AB-Type), BS EN/EN 61347-2-13, KSC 9547(except for D-Type), GB/T 17743, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧60%), J61347-1, KC61347-1, EAC TP TC 004 Approved, J61347-2-13(except for D-Type), 6, 3, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN55024, IP65 or IP67, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, KSC 9815(except for D-Type), Compliance to BS EN/EN55015, GB19510.14, AS/NZS 61347-2-13(except for AB-Type) independent, GB19510.1, EAC TP TC 020 | |
| Series | HLG-150H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V dc | ||
Product Type LED Driver | ||
Maximum Output Power 150dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 27V, 33V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals KC61347-2-13(except for D-Type), GB17625.1, 5, BS EN/EN55032 Class B, BS EN/EN61547, 8, 4, BS EN/EN 61347-1, 11, CSA C22.2 No. 250.0-08, AS/NZS 61347-1(except for AB-Type), BS EN/EN 61347-2-13, KSC 9547(except for D-Type), GB/T 17743, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧60%), J61347-1, KC61347-1, EAC TP TC 004 Approved, J61347-2-13(except for D-Type), 6, 3, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), BS EN/EN55024, IP65 or IP67, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, KSC 9815(except for D-Type), Compliance to BS EN/EN55015, GB19510.14, AS/NZS 61347-2-13(except for AB-Type) independent, GB19510.1, EAC TP TC 020 | ||
Series HLG-150H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 81 dBm Io and Vo
- MEAN WELL IP65 LED Driver 186 dBm Io and Vo
- MEAN WELL IP65 LED Driver 240 dBm Io and Vo
- MEAN WELL IP65 LED Driver 153.6 dBm Io and Vo
- MEAN WELL IP65 LED Driver 151.2 dBm Io and Vo
- MEAN WELL IP67 30V 5A Io and Vo
- MEAN WELL IP65 LED Driver 81.9 dBm Io and Vo
