MEAN WELL IP65 LED Driver, 48V, 153.6 dBm Io and Vo

Image representative of range

Subtotal (1 unit)*

€46.20

(exc. VAT)

€56.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.20

*price indicative

RS Stock No.:
534-732
Distrelec Article No.:
303-72-388
Mfr. Part No.:
HLG-150H-48A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

153.6dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

Io and Vo

Input Voltage Type

AC/DC

IP Rating

IP65

LED Voltage

43V, 53V

Operating Modes

Constant Current, Constant Voltage

Series

HLG-150H

Standards/Approvals

J61347-1, KC61347-2-13(except for D-Type), BS EN/EN 61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), Compliance to BS EN/EN61000-4-2, J61347-2-13(except for D-Type), BS EN/EN 61347-2-13, 4, 5, UL8750(Type”HL”), BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 020, 6, BS EN/EN61000-3-3, GB/T 17743, CSA C22.2 No. 250.0-08, BS EN/EN55024, EAC TP TC 004 Approved, GB19510.1, GB17625.1, BS EN/EN55032 Class B, KSC 9815(except for D-Type), 11, 3, KSC 9547(except for D-Type), GB19510.14, Compliance to BS EN/EN55015, IP65 or IP67, AS/NZS 61347-2-13(except for AB-Type) independent, 8, AS/NZS 61347-1(except for AB-Type), KC61347-1, BS EN/EN61547

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy