MEAN WELL IP65 LED Driver, 30V dc, 81 dBm Io and Vo
- RS Stock No.:
- 523-186
- Distrelec Article No.:
- 301-34-852
- Mfr. Part No.:
- HLG-80H-30A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€45.44
(exc. VAT)
€55.89
(inc. VAT)
- 3 unit(s) shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | €45.44 |
*price indicative
- RS Stock No.:
- 523-186
- Distrelec Article No.:
- 301-34-852
- Mfr. Part No.:
- HLG-80H-30A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V dc | |
| Maximum Output Power | 81dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 27V, 33V | |
| Series | HLG-80H | |
| Standards/Approvals | GB/T 17743, KS C 9815, J61347-2-13(except for BL-Type), UL8750 LISTED for HLG-80H-BL, BS EN/EN61547, 3, independent, BS EN/EN61000-3-2 Class C (@load≥60%), BS EN/ES/NZS 61347-1, BIS IS15885 (for 36A, 54A only), CSA C22.2 No. 250.0-08, 11, KC61347-2-13(except for AB, BL-Type) Approved, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), GB19510.1, 5, EAC TP TC 004, KS C 9547 (except for BL Type), Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, KC61347-1, Compliance to BS EN/EN61000-4-2, GB19510.14, GB17625.1, BS EN/EN61000-3-3, UL8750 (Type HL), IP65 or IP67, 8, EAC TP TC 020, 6, 4 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V dc | ||
Maximum Output Power 81dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 27V, 33V | ||
Series HLG-80H | ||
Standards/Approvals GB/T 17743, KS C 9815, J61347-2-13(except for BL-Type), UL8750 LISTED for HLG-80H-BL, BS EN/EN61547, 3, independent, BS EN/EN61000-3-2 Class C (@load≥60%), BS EN/ES/NZS 61347-1, BIS IS15885 (for 36A, 54A only), CSA C22.2 No. 250.0-08, 11, KC61347-2-13(except for AB, BL-Type) Approved, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV), GB19510.1, 5, EAC TP TC 004, KS C 9547 (except for BL Type), Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, KC61347-1, Compliance to BS EN/EN61000-4-2, GB19510.14, GB17625.1, BS EN/EN61000-3-3, UL8750 (Type HL), IP65 or IP67, 8, EAC TP TC 020, 6, 4 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 186 dBm Io and Vo
- MEAN WELL IP65 LED Driver 150 dBm Io and Vo
- MEAN WELL IP65 LED Driver 240 dBm Io and Vo
- MEAN WELL IP65 LED Driver 81.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 75 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 153.6 dBm Io and Vo
