MEAN WELL IP65 LED Driver, 48V, 240 dBm 10V PWM and Resistance, Io and Vo
- RS Stock No.:
- 523-276
- Distrelec Article No.:
- 303-86-397
- Mfr. Part No.:
- HLG-240H-48AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€63.90
(exc. VAT)
€78.60
(inc. VAT)
- 2 unit(s) shipping from 18 January 2027
- Plus 3 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | €63.90 |
*price indicative
- RS Stock No.:
- 523-276
- Distrelec Article No.:
- 303-86-397
- Mfr. Part No.:
- HLG-240H-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 240dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 44.8V, 51.2V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | J61347-1, UL8750, KC61347-2-13(except for AB, C, D-type) Approved, UL1012, GB19510.14(except for C-type), BIS IS15885( for 48V only), KC61347-1, J61347-2-13(except for B, AB and D-type), IP65 or IP67, CSA C22.2 No. 250.0-08, CAN/CSA-C22.2 No. 107.1-01, EAC TP TC 004, IEC/UL/BS EN/EN 62368-1(except for AB, D type), BS EN/ES/NZS 61347-1, UL8750(type”HL”), GB19510.1, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type) | |
| Series | HLG-240H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 240dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 44.8V, 51.2V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals J61347-1, UL8750, KC61347-2-13(except for AB, C, D-type) Approved, UL1012, GB19510.14(except for C-type), BIS IS15885( for 48V only), KC61347-1, J61347-2-13(except for B, AB and D-type), IP65 or IP67, CSA C22.2 No. 250.0-08, CAN/CSA-C22.2 No. 107.1-01, EAC TP TC 004, IEC/UL/BS EN/EN 62368-1(except for AB, D type), BS EN/ES/NZS 61347-1, UL8750(type”HL”), GB19510.1, BS EN/ES/NZS 61347-2-13 independent (except for HLG-240H C type) | ||
Series HLG-240H | ||
RoHS Status: Exempt
Related links
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 240 dBm Io and Vo
- MEAN WELL IP65 LED Driver 120 W Io and Vo
- MEAN WELL IP65 LED Driver 100 W Io and Vo
- MEAN WELL IP65 LED Driver 480.6 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 LED Driver 478.8 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 LED Driver 240.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 240.24 dBm Io and Vo
