MEAN WELL IP65 LED Driver, 48V, 600 dBm Io and Vo, 10V PWM and Resistance
- RS Stock No.:
- 534-753
- Distrelec Article No.:
- 303-86-408
- Mfr. Part No.:
- HLG-600H-48AB
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€184.28
(exc. VAT)
€226.66
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €184.28 |
*price indicative
- RS Stock No.:
- 534-753
- Distrelec Article No.:
- 303-86-408
- Mfr. Part No.:
- HLG-600H-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 600dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 40.8V, 50.4V | |
| Standards/Approvals | BS EN/EN61547, J61347-1, 6, IP65 or IP67, J61347-2-13, ENEC BS EN/EN61347-1, 8, BS EN/EN55024, GB17625.1, BS EN/EN62384, 4, KC61347-1, UL60950-1, GB19510.1, Compliance to BS EN/EN55015, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-2 Class C (@ load≧50%), 3, AS/NZS 60950.1(by CB)(AB Type except ), 11, KS C 9547, UL8750(Type”HL”), GB19510.14, CSA C22.2 No. 250.13-12, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB/T 17743, Compliance to BS EN/EN61000-4-2, EAC TP TC 004, 5, EAC TP TC 020, KS C 9815, BS EN/EN61000-3-3, KC61347-2-13(except for AB Type) Approved | |
| Series | HLG-600H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 600dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 40.8V, 50.4V | ||
Standards/Approvals BS EN/EN61547, J61347-1, 6, IP65 or IP67, J61347-2-13, ENEC BS EN/EN61347-1, 8, BS EN/EN55024, GB17625.1, BS EN/EN62384, 4, KC61347-1, UL60950-1, GB19510.1, Compliance to BS EN/EN55015, BS EN/EN61347-2-13 independent, BS EN/EN61000-3-2 Class C (@ load≧50%), 3, AS/NZS 60950.1(by CB)(AB Type except ), 11, KS C 9547, UL8750(Type”HL”), GB19510.14, CSA C22.2 No. 250.13-12, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB/T 17743, Compliance to BS EN/EN61000-4-2, EAC TP TC 004, 5, EAC TP TC 020, KS C 9815, BS EN/EN61000-3-3, KC61347-2-13(except for AB Type) Approved | ||
Series HLG-600H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP65 LED Driver 240 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP67 LED Driver 600 dBm Io
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 240.3 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 96 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 1 Output LED Driver 600 W PWM LED Driver
- MEAN WELL IP65 1 Output LED Driver 600 W Resistance LED Driver
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
