MEAN WELL IP65 LED Driver, 48V, 120 W Io and Vo
- RS Stock No.:
- 634-313
- Mfr. Part No.:
- HLG-120H-48AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€60.25
(exc. VAT)
€74.11
(inc. VAT)
- 1 unit(s) shipping from 18 January 2027
- Plus 2 unit(s) shipping from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €60.25 |
*price indicative
- RS Stock No.:
- 634-313
- Mfr. Part No.:
- HLG-120H-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 120W | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage + Constant Current | |
| Series | HLG-120H | |
| Standards/Approvals | 61347-1, 61347-2-13, Approved, BISIS15885( for 12B, 24B, 36A, 54A only), CSA C22.2 No. 250.0-08, EAC TPTC 004KC61347-1, (except for D-Type)(except for D-Type), GB19510.14, IP65 or IP67, J61347-1, J61347-2-13(except for AB-Type)GB19510.1, KC61347-2-13, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS 61347-2-13 independent, UL8750 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 120W | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage + Constant Current | ||
Series HLG-120H | ||
Standards/Approvals 61347-1, 61347-2-13, Approved, BISIS15885( for 12B, 24B, 36A, 54A only), CSA C22.2 No. 250.0-08, EAC TPTC 004KC61347-1, (except for D-Type)(except for D-Type), GB19510.14, IP65 or IP67, J61347-1, J61347-2-13(except for AB-Type)GB19510.1, KC61347-2-13, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS 61347-2-13 independent, UL8750 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 120 dBm Io and Vo
- MEAN WELL IP65 LED Driver 100 W Io and Vo
- MEAN WELL IP65 LED Driver 240 dBm 10V PWM and Resistance, Io and Vo
- MEAN WELL IP65 48V 2.5A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 124.2 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 153.6 dBm Io and Vo
