MEAN WELL IP67 LED Driver, 36V, 478.8 dBm 3 in 1, 10V PWM and Resistance

Image representative of range

Subtotal (1 unit)*

€132.70

(exc. VAT)

€163.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.70

*price indicative

RS Stock No.:
534-583
Distrelec Article No.:
303-07-898
Mfr. Part No.:
HLG-480H-36B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

36V

Product Type

LED Driver

Maximum Output Power

478.8dBm

Input Voltage

127V dc, 431V dc

Dimming Operation

3 in 1, 10V PWM and Resistance

Input Voltage Type

AC/DC

IP Rating

IP67

LED Voltage

30.6V, 37.8V

Operating Modes

Constant Current, Constant Voltage

Standards/Approvals

5, J55015(H29) (for Blank/A-Type), GB17625.1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB19510.1, GB19510.14, CSA C22.2 No. 250.13-12, 4, 8, EAC TP TC 020, ENEC BS EN/EN61347-1, UL8750(Type”HL”), J61347-1(H29), 11, IP65 or IP67 EAC TP TC 004, KN61547 (except for AB, Dx Type), EAC TP TC 020:KC KN15, BS EN/EN61000-3-3:GB/T 17743, BS EN/EN61000-3-2 Class C (@load≥50%), 6, KC KN15, KC61347-2-13(except for AB, Dx Type), BS EN/EN61547, BS EN/EN61347-2-13 independent, Compliance to BS EN/EN55015, J61347-2-13(H29) (except for Dx Type)Approved, Compliance to BS EN/EN61000-4-2, 3, BS EN/EN62384

Series

HLG-480H

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy