MEAN WELL IP67 LED Driver, 36V, 40.32 dBm 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 534-694
- Distrelec Article No.:
- 301-57-184
- Mfr. Part No.:
- HLG-40H-36B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€37.52
(exc. VAT)
€46.15
(inc. VAT)
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.52 |
*price indicative
- RS Stock No.:
- 534-694
- Distrelec Article No.:
- 301-57-184
- Mfr. Part No.:
- HLG-40H-36B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40.32dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 33V, 40V | |
| Standards/Approvals | design refer to BS EN/EN60335-1(by request), BS EN/ES/NZS 61347-2-13 independent, KC61347-2-13(except for AB-type), EAC TP TC 004, CSA C22.2 No. 250.0-08, GB19510.14, KC61347-1, UL8750(type”HL”), BS EN/ES/NZS 61347-1, J61347-1, GB19510.1, IP65 or IP67 Approved, J61347-2-13 (except for B, AB and D-type) | |
| Series | HLG-40H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 40.32dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 33V, 40V | ||
Standards/Approvals design refer to BS EN/EN60335-1(by request), BS EN/ES/NZS 61347-2-13 independent, KC61347-2-13(except for AB-type), EAC TP TC 004, CSA C22.2 No. 250.0-08, GB19510.14, KC61347-1, UL8750(type”HL”), BS EN/ES/NZS 61347-1, J61347-1, GB19510.1, IP65 or IP67 Approved, J61347-2-13 (except for B, AB and D-type) | ||
Series HLG-40H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP67 LED Driver 40.32 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 478.8 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 285 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 400 V 3 in 1
- MEAN WELL IP67 1 Output LED Driver 151.2 W, 4.2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 LED Driver 199.5 W 10V PWM and Resistance, 3 in 1
