MEAN WELL IP67, IP65 LED Driver, 12V, 75 W, 8A Dimmable Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-731
- Mfr. Part No.:
- ELG-75-12B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 149-731
- Mfr. Part No.:
- ELG-75-12B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 8A | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 6V | |
| Series | ELG-75 | |
| Standards/Approvals | RoHS Status: Exempt, IS 15885(Part 2/Sec13) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Yes | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Driver Current 8A | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 6V | ||
Series ELG-75 | ||
Standards/Approvals RoHS Status: Exempt, IS 15885(Part 2/Sec13) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver is a versatile power supply solution for various applications. With a mix mode design combining constant voltage and constant current output, this driver ensures reliable performance. It features a power factor correction (PFC) for efficient operation and supports 3 in 1 dimming for customized lighting control. The driver is suitable for indoor and outdoor use, thanks to its IP67 rating, making it a durable and long-lasting option for LED lighting systems.
Mix mode design with CV and CC output for versatile application
PFC for improved efficiency and reduced power consumption
3 in 1 dimming capability for customized lighting control
IP67 rating for indoor and outdoor use in various environments
Reliable performance for long-lasting LED lighting systems
Related links
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 107V, 75 W Dimmable Constant Current LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 12V 8A 0 to 10 V dc, 10V PWM or Resistance Constant Voltage+Constant
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL 60W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL IP67 42V 10V PWM or Resistance Constant Voltage+Constant Current LED
