MEAN WELL IP65 LED Driver, 142V, 71 V, 198.8 W Io

Image representative of range

Subtotal (1 unit)*

€43.20

(exc. VAT)

€53.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.20

*price indicative

RS Stock No.:
534-627
Distrelec Article No.:
301-34-684
Mfr. Part No.:
ELG-200-C1400A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

142V, 71V

Maximum Output Power

198.8W

Input Voltage

142V dc, 431V dc

Dimming Operation

Io

Input Voltage Type

AC/DC

IP Rating

IP65

LED Voltage

142V, 71V

Operating Modes

Constant Current

Standards/Approvals

EAC TP TC 004, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, GB19510.1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13 independent, IP65 or IP67, KC61347-1, KC61347-2-13 approved, UL8750(type”HL”)

Series

ELG-200-C

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy