MEAN WELL IP67 LED Driver, 142V, 71 V, 198.8 W 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 534-628
- Distrelec Article No.:
- 301-34-685
- Mfr. Part No.:
- ELG-200-C1400B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€57.11
(exc. VAT)
€70.25
(inc. VAT)
- Plus 11 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €57.11 |
*price indicative
- RS Stock No.:
- 534-628
- Distrelec Article No.:
- 301-34-685
- Mfr. Part No.:
- ELG-200-C1400B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 142V, 71V | |
| Maximum Output Power | 198.8W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 142V, 71V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IEC/BS EN/ES/NZS 61347-1, GB19510.14, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, UL8750(type”HL”), KC61347-2-13 approved, GB19510.1, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, EAC TP TC 004 | |
| Series | ELG-200-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 142V, 71V | ||
Maximum Output Power 198.8W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 142V, 71V | ||
Operating Modes Constant Current | ||
Standards/Approvals IEC/BS EN/ES/NZS 61347-1, GB19510.14, BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), BS EN/EN62384, CSA C22.2 No. 250.13-12, UL8750(type”HL”), KC61347-2-13 approved, GB19510.1, KC61347-1, IP65 or IP67, IEC/BS EN/ES/NZS 61347-2-13 independent, EAC TP TC 004 | ||
Series ELG-200-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 71 V 10V PWM and Resistance
- MEAN WELL IP65 LED Driver 71 V, 198.8 W Io
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP67 36V Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 95 V 3 in 1
- MEAN WELL IP67 120V Resistance, 3 in 1
- MEAN WELL IP67 54V 10V PWM, 3 in 1
- MEAN WELL IP67 LED Driver 199.5 W 10V PWM and Resistance, 3 in 1
