MEAN WELL LED Driver
- RS Stock No.:
- 534-683
- Distrelec Article No.:
- 301-57-150
- Mfr. Part No.:
- HBG-240-48B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€73.39
(exc. VAT)
€90.27
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.39 |
*price indicative
- RS Stock No.:
- 534-683
- Distrelec Article No.:
- 301-57-150
- Mfr. Part No.:
- HBG-240-48B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Standards/Approvals | No | |
| Series | HBG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Standards/Approvals No | ||
Series HBG-240 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP65 5 Output LED Driver 240 W, 5A Potentiometer LED Driver
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL IP67 5 Output LED Driver 96 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 48V 5A 3 in 1 Dimming LED Driver
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
