MEAN WELL LED Driver, 60V, 240 W 3 in 1, Resistance, 10V PWM
- RS Stock No.:
- 611-390
- Mfr. Part No.:
- HBG-240P-60A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€67.99
(exc. VAT)
€83.63
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.99 |
*price indicative
- RS Stock No.:
- 611-390
- Mfr. Part No.:
- HBG-240P-60A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 240W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1, Resistance, 10V PWM | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 60V | |
| Series | HBG-240P | |
| Standards/Approvals | CSA C22.2 No.250.13-12, GB19510.14, UL8750, GB19510.1, BS EN/EN62384, BS EN/EN61347-2-13, ENEC BS EN/EN61347-1, EAC TP TC 004 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 240W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1, Resistance, 10V PWM | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 60V | ||
Series HBG-240P | ||
Standards/Approvals CSA C22.2 No.250.13-12, GB19510.14, UL8750, GB19510.1, BS EN/EN62384, BS EN/EN61347-2-13, ENEC BS EN/EN61347-1, EAC TP TC 004 | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W AC/DC PCB type LED driver featuring the circular shape design. It operates from 90 to 305VAC and offers the dual mode constant voltage and constant current output models with different rated voltage ranging between 36V and 60V. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +45℃℃ under free air convection. It is equipped with various function options, such as dimming methodology, so as to provide the optimal design flexibility for LED lighting system.
Circular shape PCB type design
Built-in active PFC function
5 years warranty
Related links
- MEAN WELL LED Driver 100 W 3 in 1 10V PWM
- MEAN WELL IP67 48V Resistance, 10V PWM
- MEAN WELL IP65 60V 4A 10V PWM Resistance
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL IP65 239V 10V PWM, 3 in 1
- MEAN WELL IP65 48V 3 in 1, Resistance
