MEAN WELL IP65 LED Driver, 24V, 60 dBm Io and Vo
- RS Stock No.:
- 534-696
- Distrelec Article No.:
- 301-57-196
- Mfr. Part No.:
- HLG-60H-24A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
- Plus 17 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 534-696
- Distrelec Article No.:
- 301-57-196
- Mfr. Part No.:
- HLG-60H-24A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 60dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 17V, 22V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Series | HLG-60H | |
| Standards/Approvals | KS C 9815, KS C 9547, BS EN/EN61000-3-3, KC61347-2-13(except for AB-Type), GB/T 17743, GB19510.14, BS EN/ES/NZS 61347-2-13 independent, J61347-2-13, 6, 11, 5, IP65 or IP67 Approved, BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.1, 3, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KC61347-1, Compliance to BS EN/EN55015, UL8750(Type”HL”), GB17625.1, design refer to BS EN/EN60335-1(by request), EAC TP TC 004, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, J61347-1, 4, BS EN/EN61547, 8, EAC TP TC 020 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 60dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 17V, 22V | ||
Operating Modes Constant Current, Constant Voltage | ||
Series HLG-60H | ||
Standards/Approvals KS C 9815, KS C 9547, BS EN/EN61000-3-3, KC61347-2-13(except for AB-Type), GB/T 17743, GB19510.14, BS EN/ES/NZS 61347-2-13 independent, J61347-2-13, 6, 11, 5, IP65 or IP67 Approved, BS EN/EN61000-3-2 Class C (@ load≧60%), GB19510.1, 3, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), KC61347-1, Compliance to BS EN/EN55015, UL8750(Type”HL”), GB17625.1, design refer to BS EN/EN60335-1(by request), EAC TP TC 004, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, J61347-1, 4, BS EN/EN61547, 8, EAC TP TC 020 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 61.2 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.1 dBm Io and Vo
- MEAN WELL IP67 LED Driver 60 dBm Io
- MEAN WELL IP67 24V 20A Io and Vo
