MEAN WELL IP65 LED Driver, 48V, 62.4 dBm Io and Vo
- RS Stock No.:
- 534-833
- Distrelec Article No.:
- 300-10-654
- Mfr. Part No.:
- HLG-60H-48A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€37.87
(exc. VAT)
€46.58
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €37.87 |
*price indicative
- RS Stock No.:
- 534-833
- Distrelec Article No.:
- 300-10-654
- Mfr. Part No.:
- HLG-60H-48A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 62.4dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 44V, 53V | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/ES/NZS 61347-2-13 independent, GB17625.1, BS EN/EN61547, KS C 9547, Compliance to BS EN/EN55015, J61347-1, EAC TP TC 020, KS C 9815, BS EN/ES/NZS 61347-1, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, 8, 5, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB19510.14, GB/T 17743, 11, CSA C22.2 No. 250.0-08, J61347-2-13, IP65 or IP67 Approved, KC61347-1, 3, UL8750(Type”HL”), EAC TP TC 004, design refer to BS EN/EN60335-1(by request), KC61347-2-13(except for AB-Type), GB19510.1, 4, 6 | |
| Series | HLG-60H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 62.4dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 44V, 53V | ||
Standards/Approvals BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/ES/NZS 61347-2-13 independent, GB17625.1, BS EN/EN61547, KS C 9547, Compliance to BS EN/EN55015, J61347-1, EAC TP TC 020, KS C 9815, BS EN/ES/NZS 61347-1, Compliance to BS EN/EN61000-4-2, BS EN/EN61000-3-3, 8, 5, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB19510.14, GB/T 17743, 11, CSA C22.2 No. 250.0-08, J61347-2-13, IP65 or IP67 Approved, KC61347-1, 3, UL8750(Type”HL”), EAC TP TC 004, design refer to BS EN/EN60335-1(by request), KC61347-2-13(except for AB-Type), GB19510.1, 4, 6 | ||
Series HLG-60H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 153.6 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 120 dBm Io and Vo
- MEAN WELL IP65 LED Driver 61.2 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.1 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
