MEAN WELL IP65 LED Driver, 36V, 61.2 dBm Io and Vo
- RS Stock No.:
- 534-697
- Distrelec Article No.:
- 301-57-197
- Mfr. Part No.:
- HLG-60H-36A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€37.87
(exc. VAT)
€46.58
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.87 |
*price indicative
- RS Stock No.:
- 534-697
- Distrelec Article No.:
- 301-57-197
- Mfr. Part No.:
- HLG-60H-36A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 36V | |
| Product Type | LED Driver | |
| Maximum Output Power | 61.2dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 33V, 40V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | GB19510.1, GB19510.14, 3, J61347-2-13, EAC TP TC 004, BS EN/ES/NZS 61347-1, 5, BS EN/EN61547, KS C 9547, CSA C22.2 No. 250.0-08, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), J61347-1, EAC TP TC 020, BS EN/ES/NZS 61347-2-13 independent, Compliance to BS EN/EN61000-4-2, UL8750(Type”HL”), KC61347-2-13(except for AB-Type), GB17625.1, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, Compliance to BS EN/EN55015, IP65 or IP67 Approved, 6, 8, 11, KS C 9815, GB/T 17743, design refer to BS EN/EN60335-1(by request), 4, KC61347-1 | |
| Series | HLG-60H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 36V | ||
Product Type LED Driver | ||
Maximum Output Power 61.2dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 33V, 40V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals GB19510.1, GB19510.14, 3, J61347-2-13, EAC TP TC 004, BS EN/ES/NZS 61347-1, 5, BS EN/EN61547, KS C 9547, CSA C22.2 No. 250.0-08, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), J61347-1, EAC TP TC 020, BS EN/ES/NZS 61347-2-13 independent, Compliance to BS EN/EN61000-4-2, UL8750(Type”HL”), KC61347-2-13(except for AB-Type), GB17625.1, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN61000-3-3, Compliance to BS EN/EN55015, IP65 or IP67 Approved, 6, 8, 11, KS C 9815, GB/T 17743, design refer to BS EN/EN60335-1(by request), 4, KC61347-1 | ||
Series HLG-60H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 320.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 40.32 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.4 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
- MEAN WELL IP65 LED Driver 62.1 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60 dBm Io and Vo
