MEAN WELL IP67 LED Driver, 42V, 81.9 W 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 534-700
- Distrelec Article No.:
- 301-57-201
- Mfr. Part No.:
- HLG-80H-42B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€46.76
(exc. VAT)
€57.51
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.76 |
*price indicative
- RS Stock No.:
- 534-700
- Distrelec Article No.:
- 301-57-201
- Mfr. Part No.:
- HLG-80H-42B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 81.9W | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 38V, 46V | |
| Standards/Approvals | 11, independent, BS EN/EN61000-3-2 Class C (@load≥60%), 8, J61347-2-13(except for BL-Type), KS C 9815, 6, 4, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, BS EN/ES/NZS 61347-1, EAC TP TC 020, BS EN/EN61000-3-3, KS C 9547 (except for BL Type), UL8750 LISTED for HLG-80H-BL, BS EN/EN61547, BIS IS15885 (for 36A, 54A only), Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, KC61347-2-13(except for AB, BL-Type) Approved, GB17625.1, KC61347-1, GB19510.14, EAC TP TC 004, UL8750 (Type HL), IP65 or IP67, GB/T 17743, GB19510.1, 5, 3, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV) | |
| Series | HLG-80H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 81.9W | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 38V, 46V | ||
Standards/Approvals 11, independent, BS EN/EN61000-3-2 Class C (@load≥60%), 8, J61347-2-13(except for BL-Type), KS C 9815, 6, 4, CSA C22.2 No. 250.0-08, Compliance to BS EN/EN61000-4-2, BS EN/ES/NZS 61347-1, EAC TP TC 020, BS EN/EN61000-3-3, KS C 9547 (except for BL Type), UL8750 LISTED for HLG-80H-BL, BS EN/EN61547, BIS IS15885 (for 36A, 54A only), Compliance to BS EN/EN55015, BS EN/ES/NZS 61347-2-13 Note.8 J61347-1, KC61347-2-13(except for AB, BL-Type) Approved, GB17625.1, KC61347-1, GB19510.14, EAC TP TC 004, UL8750 (Type HL), IP65 or IP67, GB/T 17743, GB19510.1, 5, 3, light industry level (surge immunity Line-Earth 4KV, MTBF Line-Line 2KV) | ||
Series HLG-80H | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 81.9 dBm Io and Vo
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 40.32 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60.9 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
- MEAN WELL IP67 LED Driver 120 W 3 in 1
- MEAN WELL IP67 LED Driver 91 V 3 in 1
- MEAN WELL IP67 42V 3 in 1, 10V PWM
