MEAN WELL IP67 LED Driver, 42V, 120 W 3 in 1
- RS Stock No.:
- 634-256
- Mfr. Part No.:
- HLG-120H-42B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.80
(exc. VAT)
€57.56
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.80 |
*price indicative
- RS Stock No.:
- 634-256
- Mfr. Part No.:
- HLG-120H-42B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage + Constant Current | |
| Series | HLG-120H | |
| Standards/Approvals | UL8750, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS 61347-2-13 independent, KC61347-2-13, J61347-2-13(except for AB-Type)GB19510.1, J61347-1, IP65 or IP67, GB19510.14, (except for D-Type)(except for D-Type), EAC TPTC 004KC61347-1, CSA C22.2 No. 250.0-08, BISIS15885( for 12B, 24B, 36A, 54A only), Approved, 61347-2-13, 61347-1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage + Constant Current | ||
Series HLG-120H | ||
Standards/Approvals UL8750, (Type”HL”)BS EN/EN BS EN/EN AS/NZS (except for AB-Type)AS/NZS 61347-2-13 independent, KC61347-2-13, J61347-2-13(except for AB-Type)GB19510.1, J61347-1, IP65 or IP67, GB19510.14, (except for D-Type)(except for D-Type), EAC TPTC 004KC61347-1, CSA C22.2 No. 250.0-08, BISIS15885( for 12B, 24B, 36A, 54A only), Approved, 61347-2-13, 61347-1 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 42V 3 in 1, 10V PWM
- MEAN WELL IP65 42V 2.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 LED Driver 81.9 W 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 120 W 3 in 1
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 40.32 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60.9 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
