MEAN WELL IP67 LED Driver, 46V, 91 V, 320 W 10V PWM and Resistance, 3 in 1
- RS Stock No.:
- 145-142
- Distrelec Article No.:
- 301-34-816
- Mfr. Part No.:
- HLG-320H-C3500B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€85.69
(exc. VAT)
€105.40
(inc. VAT)
- Shipping from 09 April 2027
Units | Per unit |
|---|---|
| 1 + | €85.69 |
*price indicative
- RS Stock No.:
- 145-142
- Distrelec Article No.:
- 301-34-816
- Mfr. Part No.:
- HLG-320H-C3500B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 46V, 91V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Dimming Operation | 10V PWM and Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 46V, 91V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | IP65 or IP67 Approved, 102, 11, (207 by request) for DA Type only, 3, 4, 5, 6, 8, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61347-2-13, BS EN/EN61547, BS EN/EN62384 independent, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, Compliance to IEC62386-101, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV) EAC TP TC 020, UL8750(Type”HL”) | |
| Series | HLG-320H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 46V, 91V | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Dimming Operation 10V PWM and Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 46V, 91V | ||
Operating Modes Constant Current | ||
Standards/Approvals IP65 or IP67 Approved, 102, 11, (207 by request) for DA Type only, 3, 4, 5, 6, 8, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61347-2-13, BS EN/EN61547, BS EN/EN62384 independent, Compliance to BS EN/EN55015, Compliance to BS EN/EN61000-4-2, Compliance to IEC62386-101, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV) EAC TP TC 020, UL8750(Type”HL”) | ||
Series HLG-320H-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 46V 320 W
- MEAN WELL IP65 183V 320 W
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 54V 22A 10V PWM, 3 in 1
- MEAN WELL IP67 114V 320 W, 2.8A 3 in 1
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 48V 10V PWM, Resistance
- MEAN WELL IP67 214V 320 W
