MEAN WELL IP67 LED Driver, 48V, 321.6 dBm Io
- RS Stock No.:
- 534-738
- Distrelec Article No.:
- 303-72-395
- Mfr. Part No.:
- HLG-320H-48
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€82.90
(exc. VAT)
€101.97
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €82.90 |
*price indicative
- RS Stock No.:
- 534-738
- Distrelec Article No.:
- 303-72-395
- Mfr. Part No.:
- HLG-320H-48
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 321.6dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 43V, 52V | |
| Operating Modes | Constant Voltage, Constant Current | |
| Standards/Approvals | EAC TP TC 004, KC61347-2-13(except for AB, KC61347-1, C-Type), CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 independent, 6, GB/T 17743, 5, GB19510.1, Compliance to BS EN/EN55015, J61347-1, 8, BS EN/EN61547, 3, light industry level (surge immunity Line-Earth 4KV, J61347-2-13 (except for C-Type), GB17625.1, BS EN/EN61000-3-3, GB19510.14, BS EN/EN55024, 11, Compliance to BS EN/EN61000-4-2, 4, UL8750(Type”HL”), IP65 or IP67 (except for HLG-320H C-Type), EAC TP TC 020, BS EN/ES/NZS 61347-1, Line-Line 2KV), BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C (@ load≧50%), BIS IS 15885(Part2/Sec13) (NOTE 13) Approved | |
| Series | HLG-320H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 321.6dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 43V, 52V | ||
Operating Modes Constant Voltage, Constant Current | ||
Standards/Approvals EAC TP TC 004, KC61347-2-13(except for AB, KC61347-1, C-Type), CSA C22.2 No. 250.0-08, BS EN/ES/NZS 61347-2-13 independent, 6, GB/T 17743, 5, GB19510.1, Compliance to BS EN/EN55015, J61347-1, 8, BS EN/EN61547, 3, light industry level (surge immunity Line-Earth 4KV, J61347-2-13 (except for C-Type), GB17625.1, BS EN/EN61000-3-3, GB19510.14, BS EN/EN55024, 11, Compliance to BS EN/EN61000-4-2, 4, UL8750(Type”HL”), IP65 or IP67 (except for HLG-320H C-Type), EAC TP TC 020, BS EN/ES/NZS 61347-1, Line-Line 2KV), BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C (@ load≧50%), BIS IS 15885(Part2/Sec13) (NOTE 13) Approved | ||
Series HLG-320H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP67 LED Driver 264 dBm Io
- MEAN WELL IP67 LED Driver 320.4 dBm Io
- MEAN WELL IP67 LED Driver 600 dBm Io
- MEAN WELL IP67 LED Driver 153.6 dBm Io
- MEAN WELL IP65 1 Output LED Driver 321.6 W, 6.7A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 321.6 W, 6.7A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo
- MEAN WELL IP67 214V 320 W, 700mA Io
