MEAN WELL IP67 LED Driver, 12V dc, 264 dBm Io
- RS Stock No.:
- 534-735
- Distrelec Article No.:
- 303-72-392
- Mfr. Part No.:
- HLG-320H-12
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€104.34
(exc. VAT)
€128.34
(inc. VAT)
- 4 unit(s) shipping from 15 February 2027
- Plus 4 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €104.34 |
*price indicative
- RS Stock No.:
- 534-735
- Distrelec Article No.:
- 303-72-392
- Mfr. Part No.:
- HLG-320H-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc | |
| Maximum Output Power | 264dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Voltage, Constant Current | |
| LED Voltage | 10.8V, 13.5V | |
| Series | HLG-320H | |
| Standards/Approvals | BS EN/ES/NZS 61347-2-13 independent, 6, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, EAC TP TC 004, GB19510.14, J61347-1, BS EN/EN61000-3-3, GB19510.1, 8, Compliance to BS EN/EN61000-4-2, 3, Compliance to BS EN/EN55015, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, GB/T 17743, Line-Line 2KV), J61347-2-13 (except for C-Type), KC61347-2-13(except for AB, 11, 4, GB17625.1, CSA C22.2 No. 250.0-08, EAC TP TC 020, IP65 or IP67 (except for HLG-320H C-Type), KC61347-1, BS EN/EN61547, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55024, 5, BS EN/EN55032 (CISPR32) Class B, UL8750(Type”HL”), C-Type) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V dc | ||
Maximum Output Power 264dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Voltage, Constant Current | ||
LED Voltage 10.8V, 13.5V | ||
Series HLG-320H | ||
Standards/Approvals BS EN/ES/NZS 61347-2-13 independent, 6, BS EN/ES/NZS 61347-1, light industry level (surge immunity Line-Earth 4KV, EAC TP TC 004, GB19510.14, J61347-1, BS EN/EN61000-3-3, GB19510.1, 8, Compliance to BS EN/EN61000-4-2, 3, Compliance to BS EN/EN55015, BIS IS 15885(Part2/Sec13) (NOTE 13) Approved, GB/T 17743, Line-Line 2KV), J61347-2-13 (except for C-Type), KC61347-2-13(except for AB, 11, 4, GB17625.1, CSA C22.2 No. 250.0-08, EAC TP TC 020, IP65 or IP67 (except for HLG-320H C-Type), KC61347-1, BS EN/EN61547, BS EN/EN61000-3-2 Class C (@ load≧50%), BS EN/EN55024, 5, BS EN/EN55032 (CISPR32) Class B, UL8750(Type”HL”), C-Type) | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP67 LED Driver 320.4 dBm Io
- MEAN WELL IP67 LED Driver 321.6 dBm Io
- MEAN WELL IP67 LED Driver 60 dBm Io
- MEAN WELL IP65 LED Driver 321.3 dBm Io and Vo
- MEAN WELL IP65 LED Driver 264 W, 18.7A Io and Vo
- MEAN WELL IP65 LED Driver 39.96 dBm Io and Vo
- MEAN WELL IP67 LED Driver 96 dBm Io
- MEAN WELL IP67 LED Driver 150 dBm Io
