MEAN WELL LED Driver
- RS Stock No.:
- 534-816
- Distrelec Article No.:
- 301-34-869
- Mfr. Part No.:
- HVGC-150-700A
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€69.30
(exc. VAT)
€85.24
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.30 |
*price indicative
- RS Stock No.:
- 534-816
- Distrelec Article No.:
- 301-34-869
- Mfr. Part No.:
- HVGC-150-700A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | HVGC-150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series HVGC-150 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP67 5 Output LED Driver 215 V 700mA 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 12 V 1.4A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 5 Output LED Driver 428 V 350mA 1 to 10 V PWM Resistance LED Driver
- 150W Constant Current Mode LED Driver
- MEAN WELL LED Driver 186 V, 65 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 650 W Dimmable
