MEAN WELL LED Driver, 18V, 186 V, 65 W Dimmable
- RS Stock No.:
- 145-261
- Distrelec Article No.:
- 301-34-871
- Mfr. Part No.:
- HVGC-65-350B
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.90
(exc. VAT)
€65.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 January 2027
- Plus 2 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.90 |
| 10 + | €47.63 |
*price indicative
- RS Stock No.:
- 145-261
- Distrelec Article No.:
- 301-34-871
- Mfr. Part No.:
- HVGC-65-350B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 18V, 186V | |
| Maximum Output Power | 65W | |
| Input Voltage | 180V ac, 528V ac | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 18V, 186V | ||
Maximum Output Power 65W | ||
Input Voltage 180V ac, 528V ac | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL LED driver comes with Constant Current (CC) and built-in PFC. It features IP67 protection and cable output. This LED driver supports dimming, making it a versatile solution for various lighting applications.
Metal Housing
Typical lifetime more than 50000 hours
5 years warranty
Related links
- MEAN WELL LED Driver 130 V, 65 W Dimmable
- MEAN WELL LED Driver 65 W Dimmable
- MEAN WELL IP67 9V 65 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 650 W Dimmable
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL IP67 5 Output LED Driver 285 V 350mA 1 to 10 V PWM Resistance LED Driver
