MEAN WELL IP67 LED Driver, 42V, 239.82 W Io and Vo
- RS Stock No.:
- 534-817
- Distrelec Article No.:
- 303-07-870
- Mfr. Part No.:
- ELG-240-42A-3Y
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€57.73
(exc. VAT)
€71.01
(inc. VAT)
- Shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €57.73 |
*price indicative
- RS Stock No.:
- 534-817
- Distrelec Article No.:
- 303-07-870
- Mfr. Part No.:
- ELG-240-42A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 239.82W | |
| Input Voltage | 142V dc, 431V dc | |
| Dimming Operation | Io and Vo | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 39V, 45V | |
| Standards/Approvals | KC61347-2-13 approved, EAC TP TC 004, UL8750(type”HL”), BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), KC61347-1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IP65 or IP67, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN62384, GB19510.1 | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 239.82W | ||
Input Voltage 142V dc, 431V dc | ||
Dimming Operation Io and Vo | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 39V, 45V | ||
Standards/Approvals KC61347-2-13 approved, EAC TP TC 004, UL8750(type”HL”), BIS IS15885(for 12/12A/12B/12DA/24/24A/24B/24DA/36A/36B/42/42A/42B/48A/48B/54/54A/54B only), KC61347-1, GB19510.14, IEC/BS EN/ES/NZS 61347-1, IP65 or IP67, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-2-13 independent, BS EN/EN62384, GB19510.1 | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 LED Driver 192 W Io and Vo
- MEAN WELL IP67 LED Driver 200.88 W Io and Vo
- MEAN WELL IP65 LED Driver 201.6 W Io and Vo
- MEAN WELL IP65 48V 5A Io and Vo
- MEAN WELL IP67 42V Street Lighting 1 Constant Voltage + Constant Current
- MEAN WELL IP65 LED Driver 200.88 W Io and Vo
- MEAN WELL IP65 LED Driver 95.76 dBm Io and Vo
- MEAN WELL IP65 LED Driver 60.9 dBm Io and Vo
