MEAN WELL LED Driver, 62V, 100 W 3 in 1, Resistance, 10V PWM
- RS Stock No.:
- 611-344
- Mfr. Part No.:
- HBG-100P-60A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit |
|---|---|
| 1 + | €36.85 |
*price indicative
- RS Stock No.:
- 611-344
- Mfr. Part No.:
- HBG-100P-60A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 62V | |
| Maximum Output Power | 100W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1, Resistance, 10V PWM | |
| Input Voltage Type | AC/DC | |
| LED Voltage | 62V | |
| Operating Modes | Constant Current | |
| Series | HBG-100P | |
| Standards/Approvals | GB17743, EAC TP TC 020, EN61000-4-2, EN61547, EN61347-1, GB19510.1, CSA C22.2 No.250.13-12, UL8750, 207 (DA-Type only), GB19510.14, EN61000-3-3, EAC TP TC 004, EN61000-3-2 Class C, EN62384, EN61347-2-13, EN55015, GB17625.1, DALI:IEC62386-101, 102 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 62V | ||
Maximum Output Power 100W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1, Resistance, 10V PWM | ||
Input Voltage Type AC/DC | ||
LED Voltage 62V | ||
Operating Modes Constant Current | ||
Series HBG-100P | ||
Standards/Approvals GB17743, EAC TP TC 020, EN61000-4-2, EN61547, EN61347-1, GB19510.1, CSA C22.2 No.250.13-12, UL8750, 207 (DA-Type only), GB19510.14, EN61000-3-3, EAC TP TC 004, EN61000-3-2 Class C, EN62384, EN61347-2-13, EN55015, GB17625.1, DALI:IEC62386-101, 102 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 240 W 3 in 1 10V PWM
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL IP67 48V Resistance, 10V PWM
- MEAN WELL LED Driver 100 W 3 in 1 Resistance
- MEAN WELL IP67 30V 54A Resistance, 10V PWM
- MEAN WELL IP67 1 Output LED Driver 300 W 8A 3 in 1 10V PWM
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
