MEAN WELL IP65 LED Driver, 49V, 100 W 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 611-345
- Mfr. Part No.:
- HBG-100-48AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€53.68
(exc. VAT)
€66.03
(inc. VAT)
- Shipping from 02 April 2027
Units | Per unit |
|---|---|
| 1 + | €53.68 |
*price indicative
- RS Stock No.:
- 611-345
- Mfr. Part No.:
- HBG-100-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 49V | |
| Maximum Output Power | 100W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| Operating Modes | Constant Current | |
| LED Voltage | 49V | |
| Standards/Approvals | 4, EN61000-4-2, R-41027766, 207 (DA-Type only), EN62384, EN61000-3-2 Class C (load≧60%), GB19510.1, BIS IS15885(for 36A, 48A, 60A only), GB19510.14, IP65 or IP67 approved, EN61547, ENEC EN61347-1, EN61347-2-13 independent, IEC62386-101, 3, GB17743, 11, EN61000-3-3, EAC TP TC 020, IS 15885(Part 2/Sec13), 5, UL8750(type”HL”), CSA C22.2 No.250.13-12, GB17625.1, EAC TP TC 004, EN55015, 6, 8, 102 | |
| Series | HBG-100 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 49V | ||
Maximum Output Power 100W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
Operating Modes Constant Current | ||
LED Voltage 49V | ||
Standards/Approvals 4, EN61000-4-2, R-41027766, 207 (DA-Type only), EN62384, EN61000-3-2 Class C (load≧60%), GB19510.1, BIS IS15885(for 36A, 48A, 60A only), GB19510.14, IP65 or IP67 approved, EN61547, ENEC EN61347-1, EN61347-2-13 independent, IEC62386-101, 3, GB17743, 11, EN61000-3-3, EAC TP TC 020, IS 15885(Part 2/Sec13), 5, UL8750(type”HL”), CSA C22.2 No.250.13-12, GB17625.1, EAC TP TC 004, EN55015, 6, 8, 102 | ||
Series HBG-100 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP65 48V 10V PWM, Resistance
- MEAN WELL IP67 48V Resistance, 10V PWM
- MEAN WELL IP65 60V 4A 10V PWM Resistance
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
