MEAN WELL IP67, IP65 LED Driver, 48V, 200 W 10V PWM, Resistance, 3 in 1
- RS Stock No.:
- 611-337
- Mfr. Part No.:
- HBG-200-48AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 611-337
- Mfr. Part No.:
- HBG-200-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 200W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 10V PWM, Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 48V | |
| Standards/Approvals | EAC TP TC 004, EN61000-3-2 Class C, 102, GB17743, EN55015, EN62384, EAC TP TC 020, EN61000-4-2, ENEC EN61347-1, EN61547, EN61347-2-13 independent, GB19510.1, UL8750(type”HL”), 207 (for DA type only), EN61000-3-3, CSA C22.2 No.250.13-12, GB19510.14, GB17625.1, IEC62386-101 | |
| Series | HBG-200 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 200W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 10V PWM, Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 48V | ||
Standards/Approvals EAC TP TC 004, EN61000-3-2 Class C, 102, GB17743, EN55015, EN62384, EAC TP TC 020, EN61000-4-2, ENEC EN61347-1, EN61547, EN61347-2-13 independent, GB19510.1, UL8750(type”HL”), 207 (for DA type only), EN61000-3-3, CSA C22.2 No.250.13-12, GB19510.14, GB17625.1, IEC62386-101 | ||
Series HBG-200 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP67 48V Resistance, 10V PWM
- MEAN WELL IP65 48V 10V PWM, Resistance
- MEAN WELL IP67 1 Output LED Driver 200 W 10V PWM Signal or Resistance
- MEAN WELL IP65 LED Driver 100 W 10V PWM Resistance
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
