MEAN WELL IP65, IP67 LED Driver, 42V, 120 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-350
- Mfr. Part No.:
- HLG-120H-42
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.70
(exc. VAT)
€56.21
(inc. VAT)
- 1 unit(s) shipping from 10 November 2026
- Plus 7 unit(s) shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | €45.70 |
*price indicative
- RS Stock No.:
- 611-350
- Mfr. Part No.:
- HLG-120H-42
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 120W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 20V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, GB/T 17743, BS EN/EN55024, EAC TP TC 004, J61347-2-13, J61347-1, EN61347-2-13, AS/NZS, BS EN/EN55032 Class B, KC61347-1, GB19510.14, BS EN/EN61000-4-2, BS EN/EN61547, EAC TP TC 020, KSC 9815, UL8750, GB19510.1, BS EN/EN55015, KC61347-2-13, BS EN/EN61000-3-3, GB17625.1, EN61347-1 | |
| Series | HLG-100H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 120W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 20V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, GB/T 17743, BS EN/EN55024, EAC TP TC 004, J61347-2-13, J61347-1, EN61347-2-13, AS/NZS, BS EN/EN55032 Class B, KC61347-1, GB19510.14, BS EN/EN61000-4-2, BS EN/EN61547, EAC TP TC 020, KSC 9815, UL8750, GB19510.1, BS EN/EN55015, KC61347-2-13, BS EN/EN61000-3-3, GB17625.1, EN61347-1 | ||
Series HLG-100H | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP65 20V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 120 W 3 in 1
- MEAN WELL IP65 42V 2.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 42V 3 in 1, 10V PWM
