MEAN WELL IP67, IP65 LED Driver, 42V, 200 W 3 in 1, 10V PWM, Resistance
- RS Stock No.:
- 611-374
- Mfr. Part No.:
- ELG-200-42A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€55.69
(exc. VAT)
€68.50
(inc. VAT)
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €55.69 |
*price indicative
- RS Stock No.:
- 611-374
- Mfr. Part No.:
- ELG-200-42A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 42V | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 3 in 1, 10V PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 42V | |
| Series | ELG-200 | |
| Standards/Approvals | 102, EN62384, IEC/ES/NZS 61347-2-13, EAC TP TC 004, IEC62386-101, UL8750, GB19510.14, IEC/ES/NZS 61347-1, R-41027766, 207 (DA-Type), BIS IS15885, GB19510.1, IP65 or IP67 approved, IS 15885(Part 2/Sec13), CSA C22.2 No. 250.13-12 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 42V | ||
Maximum Output Power 200W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 3 in 1, 10V PWM, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 42V | ||
Series ELG-200 | ||
Standards/Approvals 102, EN62384, IEC/ES/NZS 61347-2-13, EAC TP TC 004, IEC62386-101, UL8750, GB19510.14, IEC/ES/NZS 61347-1, R-41027766, 207 (DA-Type), BIS IS15885, GB19510.1, IP65 or IP67 approved, IS 15885(Part 2/Sec13), CSA C22.2 No. 250.13-12 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 42V 4.76A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 36V Resistance, 3 in 1
- MEAN WELL IP67 LED Driver 57 V 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 71 V 10V PWM and Resistance
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP67 48V 10A 10V PWM, Resistance
- MEAN WELL IP65 24V 8.4A 10V PWM additive Resistance
