MEAN WELL IP67, IP65 LED Driver, 42V, 100 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-372
- Mfr. Part No.:
- ELG-100-42A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€40.90
(exc. VAT)
€50.31
(inc. VAT)
- 18 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €40.90 |
*price indicative
- RS Stock No.:
- 611-372
- Mfr. Part No.:
- ELG-100-42A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 49V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BIS IS15885, BS EN/EN61000-4-2, (207 by request), KN61547, 102, IP67, GB19510.14, IP65, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, KC61347-1, KC61347-2-13, BS EN/EN62384, KC KN15, EAC TP TC 020, BS EN/EN61547, UL8750, GB19510.1, CSA C22.2 No. 250.13-12, DALI:IEC62386-101 | |
| Series | ELG-100 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 49V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BIS IS15885, BS EN/EN61000-4-2, (207 by request), KN61547, 102, IP67, GB19510.14, IP65, IEC/BS EN/ES/NZS 61347-1, IEC/BS EN/ES/NZS 61347-2-13, KC61347-1, KC61347-2-13, BS EN/EN62384, KC KN15, EAC TP TC 020, BS EN/EN61547, UL8750, GB19510.1, CSA C22.2 No. 250.13-12, DALI:IEC62386-101 | ||
Series ELG-100 | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V 3 in 1, 10V PWM
- MEAN WELL IP67 42V Additive 0 to 10V dc additive
- MEAN WELL IP67 42V 10V PWM, Resistance
- MEAN WELL IP67 48V PWM 0 to 10 V dc
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL LED Driver 100 W Resistance 10V PWM
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 120V 3 in 1, 10V PWM
