MEAN WELL IP67, IP65 1 Output LED Driver, 36V, 200 W 10V PWM, Resistance, 3 in 1
- RS Stock No.:
- 611-380
- Mfr. Part No.:
- ELG-200-36AB-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€57.73
(exc. VAT)
€71.01
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €57.73 |
*price indicative
- RS Stock No.:
- 611-380
- Mfr. Part No.:
- ELG-200-36AB-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 36V | |
| Maximum Output Power | 200W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | 10V PWM, Resistance, 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 36V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | IEC/ES/NZS 61347-2-13, GB17625.1, CSA C22.2 No. 250.13-12, 207 (DA-Type), 102, UL8750, GB19510.1, GB17743, EN62384, EN61000-3-3, EAC TP TC 004, EN61000-3-2 Class C, EN61547, IEC62386-101, BIS IS15885, EN61000-4-2, GB19510.14, EN55015, IEC/ES/NZS 61347-1 | |
| Series | ELG-200 | |
| Number of Outputs | 1 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 36V | ||
Maximum Output Power 200W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation 10V PWM, Resistance, 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 36V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals IEC/ES/NZS 61347-2-13, GB17625.1, CSA C22.2 No. 250.13-12, 207 (DA-Type), 102, UL8750, GB19510.1, GB17743, EN62384, EN61000-3-3, EAC TP TC 004, EN61000-3-2 Class C, EN61547, IEC62386-101, BIS IS15885, EN61000-4-2, GB19510.14, EN55015, IEC/ES/NZS 61347-1 | ||
Series ELG-200 | ||
Number of Outputs 1 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 36V 5.55A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V Resistance, 3 in 1
- MEAN WELL IP67 36V 3 in 1, Resistance
- MEAN WELL IP65 36V 5.55A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 54V 10V PWM, 3 in 1
- MEAN WELL IP67 48V 10A 10V PWM, Resistance
- MEAN WELL IP67 36V 16A 3 in 1, 10V PWM
- MEAN WELL IP67 42V 10V PWM, Resistance
