MEAN WELL IP67, IP65 LED Driver, 12V, 600 W, 54A, 6 A 3 in 1, 10V PWM, Resistance
- RS Stock No.:
- 611-388
- Mfr. Part No.:
- HLG-600H-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€176.89
(exc. VAT)
€217.57
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 March 2027
Units | Per unit |
|---|---|
| 1 + | €176.89 |
*price indicative
- RS Stock No.:
- 611-388
- Mfr. Part No.:
- HLG-600H-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Product Type | LED Driver | |
| Maximum Output Power | 600W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1, 10V PWM, Resistance | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Driver Current | 54A, 6A | |
| Standards/Approvals | IP65 or IP67, AS/NZS 60950.1, UL60950-1, J61347-2-13, KC61347-1, KC61347-2-13, CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13, ENEC BS EN/EN61347-1, GB19510.14, UL8750, EAC TP TC 004, GB19510.1, J61347-1, BS EN/EN62384 | |
| Series | HLG-600H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Product Type LED Driver | ||
Maximum Output Power 600W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1, 10V PWM, Resistance | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Driver Current 54A, 6A | ||
Standards/Approvals IP65 or IP67, AS/NZS 60950.1, UL60950-1, J61347-2-13, KC61347-1, KC61347-2-13, CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13, ENEC BS EN/EN61347-1, GB19510.14, UL8750, EAC TP TC 004, GB19510.1, J61347-1, BS EN/EN62384 | ||
Series HLG-600H | ||
Primary Type LED Driver | ||
Related links
- MEAN WELL IP67 30V 54A Resistance, 10V PWM
- MEAN WELL IP67 5 Output LED Driver 24 V 25A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP65 30V 20A Resistance 10V PWM
- MEAN WELL IP67 1 Output LED Driver 600 W PWM LED Driver
- MEAN WELL IP67 54V 10V PWM
- MEAN WELL IP65 54V 10V PWM, 3 in 1
- MEAN WELL IP65 170V 10V PWM, Resistance
