MEAN WELL IP65, IP67 LED Driver, 170V, 480 W 3 in 1, 10V PWM, Resistance
- RS Stock No.:
- 611-351
- Mfr. Part No.:
- HLG-480H-C3500B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€166.94
(exc. VAT)
€205.34
(inc. VAT)
- Shipping from 31 March 2027
Units | Per unit |
|---|---|
| 1 + | €166.94 |
*price indicative
- RS Stock No.:
- 611-351
- Mfr. Part No.:
- HLG-480H-C3500B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 170V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 3 in 1, 10V PWM, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 170V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | ENEC, CSA C22.2 No. 250.13-12, BS EN/EN61000-4-2, GB19510.14, BS EN/EN61547, EAC TP TC 004, BS EN/EN61347-2-13, UL8750, AS/NZS 61347.1:2016, EAC TP TC 020, GB19510.1, BS EN/EN61347-1, BS EN/EN62384, AS/NZS IEC 61347.2.13:2013 | |
| Series | HLG-480H-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 170V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 3 in 1, 10V PWM, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 170V | ||
Operating Modes Constant Current | ||
Standards/Approvals ENEC, CSA C22.2 No. 250.13-12, BS EN/EN61000-4-2, GB19510.14, BS EN/EN61547, EAC TP TC 004, BS EN/EN61347-2-13, UL8750, AS/NZS 61347.1:2016, EAC TP TC 020, GB19510.1, BS EN/EN61347-1, BS EN/EN62384, AS/NZS IEC 61347.2.13:2013 | ||
Series HLG-480H-C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 340V 3.5 A Resistance, 3 in 1
- MEAN WELL IP65 280V 3 in 1, Resistance
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP67 LED Driver 478.8 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 10V PWM, Resistance
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP67 12V 54A 10V PWM, Resistance
