MEAN WELL IP67 LED Driver, 48V, 100 W, 2A DALI
- RS Stock No.:
- 634-242
- Mfr. Part No.:
- HBG-100-48DA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€59.24
(exc. VAT)
€72.87
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.24 |
*price indicative
- RS Stock No.:
- 634-242
- Mfr. Part No.:
- HBG-100-48DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 305V ac, 90V ac | |
| Dimming Operation | DALI | |
| IP Rating | IP67 | |
| Driver Current | 2A | |
| Operating Modes | Constant Current | |
| Series | HBG | |
| Standards/Approvals | BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 02, GB17625.1, GB/T 17743 | |
| Power Dissipation | 100W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 305V ac, 90V ac | ||
Dimming Operation DALI | ||
IP Rating IP67 | ||
Driver Current 2A | ||
Operating Modes Constant Current | ||
Series HBG | ||
Standards/Approvals BS EN/EN55015, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 02, GB17625.1, GB/T 17743 | ||
Power Dissipation 100W | ||
- COO (Country of Origin):
- CN
The MEANWELL 100W AC/DC LED driver featuring the circular shape design. It operates from 90 to 305VAC and offers the constant current output models with different rated voltage between 24V and 60V. Thanks to the high efficiency up to 91.5%, with the fanless design, the entire series is able to operate for -40°C to +85°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant Current mode output
Circular metal housing with class I design
Built-in active PFC function
IP67/IP65 rating for indoor or outdoor installations
Related links
- MEAN WELL IP67 LED Driver 96 W DALI
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP67 5 Output LED Driver 96 W, 2A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 48V 3 in 1, Resistance
- MEAN WELL IP67 48V 10V PWM, Resistance
- MEAN WELL IP65 1 Output LED Driver 75 W, 450mA DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
- MEAN WELL IP67 48V 5A DALI
