MEAN WELL LED Driver, 117V, 240 W Dimmable
- RS Stock No.:
- 634-319
- Mfr. Part No.:
- HVGC-240-2100B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.81 |
*price indicative
- RS Stock No.:
- 634-319
- Mfr. Part No.:
- HVGC-240-2100B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 117V | |
| Maximum Output Power | 240W | |
| Input Voltage | 180V, 254V, 528V, 747V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Current | |
| Standards/Approvals | No | |
| Series | HVGC-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 117V | ||
Maximum Output Power 240W | ||
Input Voltage 180V, 254V, 528V, 747V | ||
Dimming Operation Yes | ||
Operating Modes Constant Current | ||
Standards/Approvals No | ||
Series HVGC-240 | ||
- COO (Country of Origin):
- CN
The MEANWELL 240W LED AC/DC LED power supply featuring the constant current mode and high voltage output. It operates from 180 to 528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications.
Constant Current mode output
Metal housing with Class I design
Built-in active PFC function
IP67 / IP65 design for indoor or outdoor installations
