MEAN WELL LED Driver, 120V, 650 W Dimmable
- RS Stock No.:
- 634-320
- Mfr. Part No.:
- HVGC-650-M-AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€277.69
(exc. VAT)
€341.56
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.69 |
*price indicative
- RS Stock No.:
- 634-320
- Mfr. Part No.:
- HVGC-650-M-AB
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 120V | |
| Maximum Output Power | 650W | |
| Input Voltage | 180V, 254V, 528V, 747V | |
| Dimming Operation | Yes | |
| Operating Modes | Constant Power | |
| Series | HVGC-650-M | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 120V | ||
Maximum Output Power 650W | ||
Input Voltage 180V, 254V, 528V, 747V | ||
Dimming Operation Yes | ||
Operating Modes Constant Power | ||
Series HVGC-650-M | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The MEANWELL 650W LED AC/DC driver featuring the constant power mode with wide output voltage range. It operates from 180 to 528VAC and offers models with different rated current ranging between 2800mA and 14000mA. Thanks to the high efficiency up to 95.5%, with the fanless design, all models are able to operate for -40°C to +85°C case temperature under free air convection. The design of metal housing and IP67 ingress protection level allows this series to fit both indoor and outdoor applications, such as horticulture lighting and stadium light is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Constant power mode output
Metal housing with Class I design
Surge protection with 8KV/4KV
Built-in active PFC function
Related links
- MEAN WELL LED Driver 650 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 240 W Dimmable
- MEAN WELL LED Driver 65 W Dimmable
- MEAN WELL LED Driver 130 V, 65 W Dimmable
- MEAN WELL LED Driver 186 V, 65 W Dimmable
- MEAN WELL IP67 LED Driver 650 W 10V PWM Resistance
