Inventronics IP20 LED Driver, 48V, 576 W Dimmable LED Driver
- RS Stock No.:
- 697-385
- Mfr. Part No.:
- OT-WI-DIM-5CH-CA
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€201.64
(exc. VAT)
€248.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €201.64 | - |
| 5 + | €197.60 | 2% |
*price indicative
- RS Stock No.:
- 697-385
- Mfr. Part No.:
- OT-WI-DIM-5CH-CA
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 576W | |
| Input Voltage | 48V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Yes | |
| Terminal Type | Push-in | |
| Input Voltage Type | DC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | UKCA | |
| Series | OT | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 576W | ||
Input Voltage 48V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Yes | ||
Terminal Type Push-in | ||
Input Voltage Type DC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Standards/Approvals UKCA | ||
Series OT | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- IT
The Inventronics CV Dimmers with Bluetooth are designed to provide Advanced wireless control for LED modules. Using Bluetooth Low Energy technology, they enable seamless operation and integration into modern lighting systems. With their independent housing, they are suitable for ceiling installations and deliver reliable performance across a variety of indoor applications.
Control of white Tunable White RGB RGBW and RGBTW LED modules
Support for systems based on CASAMBI lighting control solutions
Dry contacts available for optional connection to any commercial pushbutton
Related links
- Inventronics IP20 LED Driver 250 W Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05 A Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 8 W, 180mA Non-Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 1.05 A, 150mA Dimmable 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 180mA, 700 mA 1 to 100% Dimmable
